
A2F1CCQ24VDC1.6D | |
---|---|
cms-digikey-product-number | 2449-A2F1CCQ24VDC1.6D-ND |
cms-manufacturer | |
cms-manufacturer-product-number | A2F1CCQ24VDC1.6D |
cms-description | RELAY AUTOMOTIVE SPDT 40A 24V |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
cms-eda-cad-models | A2F1CCQ24VDC1.6D Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
400 | 1,42778 € | 571,11 € |
Unit Price without VAT: | 1,42778 € |
---|---|
Unit Price with VAT: | 1,69906 € |