
A2F1ASQ12VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2F1ASQ12VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2F1ASQ12VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2F1ASQ12VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 20 | 1,62200 € | 32,44 € |
| 40 | 1,56650 € | 62,66 € |
| 60 | 1,53500 € | 92,10 € |
| 100 | 1,49600 € | 149,60 € |
| 260 | 1,42573 € | 370,69 € |
| 500 | 1,37956 € | 689,78 € |
| 1.000 | 1,33219 € | 1.332,19 € |
| 5.000 | 1,22828 € | 6.141,40 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |








