
A21CSP48VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A21CSP48VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A21CSP48VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 48V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A21CSP48VDC1.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
20 | 1,84450 € | 36,89 € |
40 | 1,78175 € | 71,27 € |
60 | 1,74583 € | 104,75 € |
80 | 1,72075 € | 137,66 € |
240 | 1,62821 € | 390,77 € |
440 | 1,57925 € | 694,87 € |
960 | 1,51835 € | 1.457,62 € |
4.900 | 1,39845 € | 6.852,40 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,54660 € |