
A21CSP24VDC1.6R | |
---|---|
DigiKey Part Number | 2449-A21CSP24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A21CSP24VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A21CSP24VDC1.6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,16000 € | 2,16 € |
20 | 1,86150 € | 37,23 € |
40 | 1,79775 € | 71,91 € |
60 | 1,76167 € | 105,70 € |
80 | 1,73625 € | 138,90 € |
240 | 1,64292 € | 394,30 € |
440 | 1,59348 € | 701,13 € |
960 | 1,53204 € | 1.470,76 € |
4.900 | 1,41105 € | 6.914,14 € |
Unit Price without VAT: | 2,16000 € |
---|---|
Unit Price with VAT: | 2,57040 € |