
A21ASQ24VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A21ASQ24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A21ASQ24VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A21ASQ24VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 20 | 1,63900 € | 32,78 € |
| 40 | 1,58275 € | 63,31 € |
| 60 | 1,55100 € | 93,06 € |
| 80 | 1,52863 € | 122,29 € |
| 240 | 1,44642 € | 347,14 € |
| 440 | 1,40295 € | 617,30 € |
| 960 | 1,34883 € | 1.294,88 € |
| 4.900 | 1,24234 € | 6.087,47 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |


