
A21ASQ12VDC1.6R | |
---|---|
DigiKey Part Number | 2449-A21ASQ12VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A21ASQ12VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A21ASQ12VDC1.6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,85000 € | 1,85 € |
20 | 1,59400 € | 31,88 € |
40 | 1,53950 € | 61,58 € |
60 | 1,50867 € | 90,52 € |
100 | 1,47030 € | 147,03 € |
260 | 1,40123 € | 364,32 € |
500 | 1,35586 € | 677,93 € |
1.000 | 1,30929 € | 1.309,29 € |
5.000 | 1,20718 € | 6.035,90 € |
Unit Price without VAT: | 1,85000 € |
---|---|
Unit Price with VAT: | 2,20150 € |