
A21ASP24VDC1.6R | |
---|---|
DigiKey Part Number | 2449-A21ASP24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A21ASP24VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A21ASP24VDC1.6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,93000 € | 1,93 € |
20 | 1,66100 € | 33,22 € |
40 | 1,60425 € | 64,17 € |
60 | 1,57200 € | 94,32 € |
80 | 1,54938 € | 123,95 € |
240 | 1,46613 € | 351,87 € |
440 | 1,42207 € | 625,71 € |
960 | 1,36723 € | 1.312,54 € |
4.900 | 1,25927 € | 6.170,42 € |
Unit Price without VAT: | 1,93000 € |
---|---|
Unit Price with VAT: | 2,29670 € |