
A21ASP24VDC1.6D | |
---|---|
DigiKey Part Number | 2449-A21ASP24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A21ASP24VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
cms-datasheet | cms-datasheet |
EDA/CAD Models | A21ASP24VDC1.6D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 1,95000 € | 1,95 € |
20 | 1,67800 € | 33,56 € |
40 | 1,62050 € | 64,82 € |
60 | 1,58800 € | 95,28 € |
80 | 1,56500 € | 125,20 € |
240 | 1,48092 € | 355,42 € |
440 | 1,43639 € | 632,01 € |
960 | 1,38100 € | 1.325,76 € |
4.900 | 1,27196 € | 6.232,60 € |
Unit Price without VAT: | 1,95000 € |
---|---|
Unit Price with VAT: | 2,32050 € |