
A21ASP12VDC1.6D | |
---|---|
DigiKey Part Number | 2449-A21ASP12VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A21ASP12VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A21ASP12VDC1.6D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,87000 € | 1,87 € |
20 | 1,61100 € | 32,22 € |
40 | 1,55575 € | 62,23 € |
60 | 1,52450 € | 91,47 € |
80 | 1,50250 € | 120,20 € |
240 | 1,42175 € | 341,22 € |
440 | 1,37900 € | 606,76 € |
960 | 1,32581 € | 1.272,78 € |
4.900 | 1,22113 € | 5.983,54 € |
Unit Price without VAT: | 1,87000 € |
---|---|
Unit Price with VAT: | 2,22530 € |