
A1M1CSQ24VDCD | |
|---|---|
DigiKey Part Number | 2449-A1M1CSQ24VDCD-ND |
Manufacturer | |
Manufacturer Product Number | A1M1CSQ24VDCD |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A1M1CSQ24VDCD Models |
Category | Must Operate Voltage 14.4 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 2.4 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 10 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 75 mA | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.8W |
Switching Voltage 28VDC - Max | Coil Resistance 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,75600 € | 17,56 € |
| 25 | 1,67680 € | 41,92 € |
| 50 | 1,61940 € | 80,97 € |
| 100 | 1,56390 € | 156,39 € |
| 250 | 1,49348 € | 373,37 € |
| 500 | 1,44222 € | 721,11 € |
| 1.000 | 1,39270 € | 1.392,70 € |
| 5.000 | 1,28406 € | 6.420,30 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

