
A171AS24VDC.96D | |
|---|---|
DigiKey Part Number | 2449-A171AS24VDC.96D-ND |
Manufacturer | |
Manufacturer Product Number | A171AS24VDC.96D |
Description | RELAY AUTOMOTIVE SPST 30A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A171AS24VDC.96D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 40 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 960mW | |
Coil Resistance | 600 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,78400 € | 17,84 € |
| 25 | 1,70400 € | 42,60 € |
| 40 | 1,66425 € | 66,57 € |
| 200 | 1,53490 € | 306,98 € |
| 400 | 1,48223 € | 592,89 € |
| 600 | 1,45223 € | 871,34 € |
| 1.000 | 1,41531 € | 1.415,31 € |
| 5.000 | 1,30491 € | 6.524,55 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

