
A171AS24VDC.96 | |
---|---|
DigiKey Part Number | 2449-A171AS24VDC.96-ND |
Manufacturer | |
Manufacturer Product Number | A171AS24VDC.96 |
Description | RELAY AUTOMOTIVE SPST 30A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A171AS24VDC.96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 40 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 960mW | |
Coil Resistance | 600 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,99000 € | 1,99 € |
10 | 1,77200 € | 17,72 € |
25 | 1,69240 € | 42,31 € |
50 | 1,63440 € | 81,72 € |
200 | 1,52440 € | 304,88 € |
400 | 1,47210 € | 588,84 € |
600 | 1,44232 € | 865,39 € |
1.000 | 1,40564 € | 1.405,64 € |
5.000 | 1,29600 € | 6.480,00 € |
Unit Price without VAT: | 1,99000 € |
---|---|
Unit Price with VAT: | 2,36810 € |