
A11CSQ6VDC1.2R | |
---|---|
DigiKey Part Number | 2449-A11CSQ6VDC1.2R-ND |
Manufacturer | |
Manufacturer Product Number | A11CSQ6VDC1.2R |
Description | RELAY AUTOMOTIVE SPDT 30A 6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11CSQ6VDC1.2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
cms-packaging | Tube | |
cms-part-status | Active | |
Coil Type | Non Latching | |
Coil Current | 200 mA | |
Coil Voltage | 6VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 30 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,10000 € | 2,10 € |
10 | 1,87600 € | 18,76 € |
25 | 1,79160 € | 44,79 € |
50 | 1,73020 € | 86,51 € |
100 | 1,67080 € | 167,08 € |
250 | 1,59556 € | 398,89 € |
500 | 1,54078 € | 770,39 € |
1.000 | 1,48788 € | 1.487,88 € |
5.000 | 1,37181 € | 6.859,05 € |
Unit Price without VAT: | 2,10000 € |
---|---|
Unit Price with VAT: | 2,49900 € |