
A11CSQ6VDC1.2 | |
---|---|
DigiKey Part Number | 2449-A11CSQ6VDC1.2-ND |
Manufacturer | |
Manufacturer Product Number | A11CSQ6VDC1.2 |
Description | RELAY AUTOMOTIVE SPDT 30A 6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11CSQ6VDC1.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 200 mA | |
Coil Voltage | 6VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 30 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,05000 € | 2,05 € |
10 | 1,82400 € | 18,24 € |
25 | 1,74200 € | 43,55 € |
50 | 1,68240 € | 84,12 € |
100 | 1,62470 € | 162,47 € |
250 | 1,55148 € | 387,87 € |
500 | 1,49826 € | 749,13 € |
1.000 | 1,44680 € | 1.446,80 € |
5.000 | 1,33394 € | 6.669,70 € |
Unit Price without VAT: | 2,05000 € |
---|---|
Unit Price with VAT: | 2,43950 € |