
A11CSQ12VDC1.2 | |
|---|---|
DigiKey Part Number | 2449-A11CSQ12VDC1.2-ND |
Manufacturer | |
Manufacturer Product Number | A11CSQ12VDC1.2 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11CSQ12VDC1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 100 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 120 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,83600 € | 18,36 € |
| 25 | 1,75400 € | 43,85 € |
| 50 | 1,69380 € | 84,69 € |
| 100 | 1,63580 € | 163,58 € |
| 250 | 1,56216 € | 390,54 € |
| 500 | 1,50856 € | 754,28 € |
| 1.000 | 1,45675 € | 1.456,75 € |
| 5.000 | 1,34312 € | 6.715,60 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |



