
A11CSP12VDC1.5 | |
---|---|
DigiKey Part Number | 2449-A11CSP12VDC1.5-ND |
Manufacturer | |
Manufacturer Product Number | A11CSP12VDC1.5 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11CSP12VDC1.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 125 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.5W | |
Coil Resistance | 96 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,61000 € | 1,61 € |
10 | 1,44100 € | 14,41 € |
25 | 1,37600 € | 34,40 € |
50 | 1,32900 € | 66,45 € |
100 | 1,28350 € | 128,35 € |
250 | 1,22568 € | 306,42 € |
500 | 1,18362 € | 591,81 € |
1.000 | 1,14300 € | 1.143,00 € |
5.000 | 1,05387 € | 5.269,35 € |
Unit Price without VAT: | 1,61000 € |
---|---|
Unit Price with VAT: | 1,91590 € |