
A11ASQ48VDC1.2 | |
---|---|
DigiKey Part Number | 2449-A11ASQ48VDC1.2-ND |
Manufacturer | |
Manufacturer Product Number | A11ASQ48VDC1.2 |
Description | RELAY AUTOMOTIVE SPST 30A 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 48VDC Coil Socketable |
cms-datasheet | cms-datasheet |
EDA/CAD Models | A11ASQ48VDC1.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 25 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 1.92 kOhms |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 2,62000 € | 2,62 € |
10 | 2,33800 € | 23,38 € |
25 | 2,23320 € | 55,83 € |
50 | 2,15660 € | 107,83 € |
100 | 2,08260 € | 208,26 € |
250 | 1,98864 € | 497,16 € |
500 | 1,92040 € | 960,20 € |
1.000 | 1,85445 € | 1.854,45 € |
5.000 | 1,70975 € | 8.548,75 € |
Unit Price without VAT: | 2,62000 € |
---|---|
Unit Price with VAT: | 3,11780 € |