
A11ASQ12VDC1.5D | |
---|---|
DigiKey Part Number | 2449-A11ASQ12VDC1.5D-ND |
Manufacturer | |
Manufacturer Product Number | A11ASQ12VDC1.5D |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11ASQ12VDC1.5D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 125 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.5W | |
Coil Resistance | 96 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,85000 € | 1,85 € |
10 | 1,65000 € | 16,50 € |
25 | 1,57640 € | 39,41 € |
50 | 1,52240 € | 76,12 € |
100 | 1,47030 € | 147,03 € |
250 | 1,40400 € | 351,00 € |
500 | 1,35586 € | 677,93 € |
1.000 | 1,30929 € | 1.309,29 € |
5.000 | 1,20718 € | 6.035,90 € |
Unit Price without VAT: | 1,85000 € |
---|---|
Unit Price with VAT: | 2,20150 € |