
A11ASQ12VDC1.2R | |
|---|---|
DigiKey Part Number | 2449-A11ASQ12VDC1.2R-ND |
Manufacturer | |
Manufacturer Product Number | A11ASQ12VDC1.2R |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11ASQ12VDC1.2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 100 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 120 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,41200 € | 14,12 € |
| 25 | 1,34920 € | 33,73 € |
| 50 | 1,30300 € | 65,15 € |
| 100 | 1,25830 € | 125,83 € |
| 250 | 1,20160 € | 300,40 € |
| 500 | 1,16040 € | 580,20 € |
| 1.000 | 1,12056 € | 1.120,56 € |
| 5.000 | 1,03315 € | 5.165,75 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |







