
A11ASP48VDC1.2R | |
|---|---|
DigiKey Part Number | 2449-A11ASP48VDC1.2R-ND |
Manufacturer | |
Manufacturer Product Number | A11ASP48VDC1.2R |
Description | RELAY AUTOMOTIVE SPST 30A 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11ASP48VDC1.2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 25 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 1.92 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,90790 € | 1.907,90 € |
| Unit Price without VAT: | 1,90790 € |
|---|---|
| Unit Price with VAT: | 2,27040 € |

