
A11ASP48VDC1.2D | |
---|---|
DigiKey Part Number | 2449-A11ASP48VDC1.2D-ND |
Manufacturer | |
Manufacturer Product Number | A11ASP48VDC1.2D |
Description | RELAY AUTOMOTIVE SPST 30A 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11ASP48VDC1.2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 25 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 1.92 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 1,31800 € | 13,18 € |
25 | 1,25840 € | 31,46 € |
50 | 1,21540 € | 60,77 € |
100 | 1,17370 € | 117,37 € |
250 | 1,12088 € | 280,22 € |
500 | 1,08242 € | 541,21 € |
1.000 | 1,04527 € | 1.045,27 € |
5.000 | 0,96376 € | 4.818,80 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,76120 € |