
A11ASP24VDC1.2D | |
---|---|
DigiKey Part Number | 2449-A11ASP24VDC1.2D-ND |
Manufacturer | |
Manufacturer Product Number | A11ASP24VDC1.2D |
Description | RELAY AUTOMOTIVE SPST 30A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11ASP24VDC1.2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 50 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 480 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,93000 € | 1,93 € |
10 | 1,72000 € | 17,20 € |
25 | 1,64280 € | 41,07 € |
50 | 1,58660 € | 79,33 € |
100 | 1,53220 € | 153,22 € |
250 | 1,46312 € | 365,78 € |
500 | 1,41292 € | 706,46 € |
1.000 | 1,36441 € | 1.364,41 € |
5.000 | 1,25799 € | 6.289,95 € |
Unit Price without VAT: | 1,93000 € |
---|---|
Unit Price with VAT: | 2,29670 € |