
A102AS24VDC | |
---|---|
DigiKey Part Number | 2449-A102AS24VDC-ND |
Manufacturer | |
Manufacturer Product Number | A102AS24VDC |
Description | RELAY AUTOMOTIVE DPST 30A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A102AS24VDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 20.8 mA | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 28VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 1.5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 550mW | |
Coil Resistance | 1.152 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,68597 € | 1.685,97 € |
Unit Price without VAT: | 1,68597 € |
---|---|
Unit Price with VAT: | 2,00630 € |