



1203A2BQEB | |
---|---|
DigiKey Part Number | 2449-1203A2BQEB-ND |
Manufacturer | |
Manufacturer Product Number | 1203A2BQEB |
Description | SWITCH SLIDE DPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 7.24mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,33000 € | 3,33 € |
10 | 2,90500 € | 29,05 € |
25 | 2,74680 € | 68,67 € |
100 | 2,52160 € | 252,16 € |
300 | 2,35453 € | 706,36 € |
500 | 2,28016 € | 1.140,08 € |
1.000 | 2,18260 € | 2.182,60 € |
2.500 | 2,05946 € | 5.148,65 € |
Unit Price without VAT: | 3,33000 € |
---|---|
Unit Price with VAT: | 3,96270 € |