
1203A1BREA | |
---|---|
DigiKey Part Number | 2449-1203A1BREA-ND |
Manufacturer | |
Manufacturer Product Number | 1203A1BREA |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 2,63325 € | 526,65 € |
Unit Price without VAT: | 2,63325 € |
---|---|
Unit Price with VAT: | 3,13357 € |