cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201A3CQEA

DigiKey Part Number
2449-1201A3CQEA-ND
Manufacturer
Manufacturer Product Number
1201A3CQEA
Description
SWITCH SLIDE DPDT 5A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
9.40mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
2.24mm
Mechanical Life
-
Electrical Life
30,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,30210 €460,42 €
Manufacturers Standard Package
Unit Price without VAT:2,30210 €
Unit Price with VAT:2,73950 €