
1103A4DREB | |
---|---|
cms-digikey-product-number | 2449-1103A4DREB-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1103A4DREB |
cms-description | SWITCH SLIDE SPDT 0.4VA 20V |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 3.60mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.062" (1.5mm) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
100 | 2,45480 € | 245,48 € |
Unit Price without VAT: | 2,45480 € |
---|---|
Unit Price with VAT: | 2,92121 € |