
1103A3BREA | |
---|---|
DigiKey Part Number | 2449-1103A3BREA-ND |
Manufacturer | |
Manufacturer Product Number | 1103A3BREA |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 9.40mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 2,42830 € | 485,66 € |
Unit Price without VAT: | 2,42830 € |
---|---|
Unit Price with VAT: | 2,88968 € |