
1103A1BREB | |
---|---|
DigiKey Part Number | 2449-1103A1BREB-ND |
Manufacturer | |
Manufacturer Product Number | 1103A1BREB |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,18000 € | 3,18 € |
10 | 2,77500 € | 27,75 € |
50 | 2,51560 € | 125,78 € |
100 | 2,40990 € | 240,99 € |
250 | 2,27612 € | 569,03 € |
500 | 2,17920 € | 1.089,60 € |
1.000 | 2,08599 € | 2.085,99 € |
2.500 | 1,96830 € | 4.920,75 € |
Unit Price without VAT: | 3,18000 € |
---|---|
Unit Price with VAT: | 3,78420 € |