
1103A1BQEB | |
---|---|
DigiKey Part Number | 2449-1103A1BQEB-ND |
Manufacturer | |
Manufacturer Product Number | 1103A1BQEB |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,80000 € | 2,80 € |
10 | 2,43600 € | 24,36 € |
50 | 2,20860 € | 110,43 € |
100 | 2,11590 € | 211,59 € |
250 | 1,99852 € | 499,63 € |
500 | 1,91350 € | 956,75 € |
1.000 | 1,83168 € | 1.831,68 € |
2.500 | 1,72836 € | 4.320,90 € |
5.000 | 1,65381 € | 8.269,05 € |
Unit Price without VAT: | 2,80000 € |
---|---|
Unit Price with VAT: | 3,33200 € |