Audio, AC '97 Interface 24 b AC'97, I2S, PCM 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio, AC '97 Interface 24 b AC'97, I2S, PCM 48-QFN (7x7)
Cirrus Logic Rocks Audio

WM9714CLGEFL/RV

DigiKey Part Number
WM9714CLGEFL/RV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM9714CLGEFL/RV
Description
IC CODEC AC97 AUDIO TOUCH 48QFN
Customer Reference
Detailed Description
Audio, AC '97 Interface 24 b AC'97, I2S, PCM 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
87 / 94
Manufacturer
Cirrus Logic Inc.
Voltage - Supply, Analog
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
1.71V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
Audio, AC '97
Mounting Type
Surface Mount
Data Interface
AC'97, I2S, PCM
Package / Case
48-VFQFN Exposed Pad
Resolution (Bits)
24 b
Supplier Device Package
48-QFN (7x7)
Number of ADCs / DACs
2 / 2
Base Product Number
Sigma Delta
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types