


WM9082ECSN/R | |
|---|---|
DigiKey Part Number | WM9082ECSN/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM9082ECSN/R |
Description | IC AMP CLASS D MONO 2.5W 9WCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-W-CSP (1.57x1.47) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.2V ~ 5.5V |
Manufacturer Cirrus Logic Inc. | Features Depop, Mute, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-W-CSP (1.57x1.47) |
Output Type 1-Channel (Mono) | Package / Case 9-WFBGA, WLCSP |
Max Output Power x Channels @ Load 2.5W x 1 @ 4Ohm |

