


WM9010ECSN/R | |
|---|---|
DigiKey Part Number | WM9010ECSN/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM9010ECSN/R |
Description | IC AMP CLASS G STEREO 28MW 12CSP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class G 12-W-CSP (1.84x1.34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class G | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 28mW x 2 @ 32Ohm | |
Voltage - Supply | 1.71V ~ 2V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-W-CSP (1.84x1.34) | |
Package / Case | 12-WFBGA, WLCSP |

