

WM9001GEFL | |
---|---|
DigiKey Part Number | WM9001GEFL-ND |
Manufacturer | |
Manufacturer Product Number | WM9001GEFL |
Description | IC AMP D/AB MONO 16QFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D, Class AB 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Class D, Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad |