


WM9001GEFL/R | |
|---|---|
DigiKey Part Number | WM9001GEFL/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM9001GEFL/R |
Description | IC AMP D/AB MONO 16QFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D, Class AB 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Cirrus Logic Inc. | Features Depop, Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D, Class AB | Supplier Device Package 16-QFN (3x3) |
Output Type 1-Channel (Mono) | Package / Case 16-WFQFN Exposed Pad |

