WM8963ECSN/R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 6.647
Unit Price: 7,42000 €
Datasheet
Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM8963ECSN/R

DigiKey Part Number
598-2378-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM8963ECSN/R
Description
IC CODEC STER 49W-CSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b I2C, SPI 49-WLCSP (3.59x3.98)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stereo Audio
Data Interface
I2C, SPI
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
91 / 94
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.7V ~ 2V
Voltage - Supply, Digital
1.14V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-WFBGA, WLCSP
Supplier Device Package
49-WLCSP (3.59x3.98)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0003,88718 €19.435,90 €
Manufacturers Standard Package
Unit Price without VAT:3,88718 €
Unit Price with VAT:4,62574 €