

WM8956CGEFL/V | |
---|---|
DigiKey Part Number | WM8956CGEFL/V-ND |
Manufacturer | |
Manufacturer Product Number | WM8956CGEFL/V |
Description | IC DAC/AUDIO 24BIT 48K 32QFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 48k DSP, I2S 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 6 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |