


WM8955LSEFL/R | |
|---|---|
DigiKey Part Number | WM8955LSEFL/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8955LSEFL/R |
Description | IC DAS/ADC/DAC SPECIAL 32-QFN |
Customer Reference | |
Detailed Description | DAC, Audio 48k DSP, I2S 32-QFN (5x5) |
Category | Data Interface DSP, I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 32-VFQFN Exposed Pad |
Sampling Rate (Per Second) 48k | Supplier Device Package 32-QFN (5x5) |

