Similar

WM8953ECS/RV | |
|---|---|
DigiKey Part Number | WM8953ECS/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8953ECS/RV |
Description | IC DAS/ADC/DAC SPECIAL 42-WLCSP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 48k DSP, I2S 42-WLCSP |
Datasheet | Datasheet |
Category | Data Interface DSP, I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 42-WFBGA, WLCSP |
Resolution (Bits) 24 b | Supplier Device Package 42-WLCSP |
Sampling Rate (Per Second) 48k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS53L30-CNZ | Cirrus Logic Inc. | 782 | 598-2318-ND | 4,51000 € | Similar |


