24-VFQFN Exposed pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-VFQFN Exposed pad

WM8950CGEFL/V

DigiKey Part Number
598-2353-ND
Manufacturer
Manufacturer Product Number
WM8950CGEFL/V
Description
IC ADC/AUDIO 24BIT 48K 24QFN
Customer Reference
Detailed Description
ADC, Audio 24 b 48k DSP, I2S 24-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
1
Resolution (Bits)
24 b
Sampling Rate (Per Second)
48k
Data Interface
DSP, I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types