


WM8950CGEFL/RV | |
|---|---|
DigiKey Part Number | WM8950CGEFL/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8950CGEFL/RV |
Description | IC DAS/ADC/DAC SPECIAL 24-QFN |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 48k DSP, I2S 24-QFN (4x4) |
Category | Data Interface DSP, I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 24-QFN (4x4) |
Sampling Rate (Per Second) 48k | Base Product Number |

