
WM8940KGEFL/RV | |
|---|---|
DigiKey Part Number | 598-WM8940KGEFL/RVTR-ND - Tape & Reel (TR) 598-WM8940KGEFL/RVCT-ND - Cut Tape (CT) 598-WM8940KGEFL/RVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8940KGEFL/RV |
Description | IC MONO CODEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 94 / 98 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,83100 € | 38,31 € |
| 25 | 3,53840 € | 88,46 € |
| 100 | 3,21660 € | 321,66 € |
| 250 | 3,06312 € | 765,78 € |
| 500 | 2,97066 € | 1.485,33 € |
| 1.000 | 2,89453 € | 2.894,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,78951 € | 9.763,28 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |



