
WM8915ECSN/R | |
|---|---|
DigiKey Part Number | 598-2375-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8915ECSN/R |
Description | IC DAS/ADC/DAC SPECIAL 54-W-CSP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 48k DSP, I2S 54-W-CSP (3.24x3.56) |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 48k |
Manufacturer Cirrus Logic Inc. | Data Interface DSP, I2S |
Packaging Tape & Reel (TR) | Voltage - Supply 0.95V ~ 1.98V, 1.71V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 54-UFBGA, WCSP |
Resolution (Bits) 24 b | Supplier Device Package 54-W-CSP (3.24x3.56) |


