WM8912CGEFL/RV | |
---|---|
DigiKey Part Number | WM8912CGEFL/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8912CGEFL/RV |
Description | IC DAC/AUDIO 24BIT 96K 32QFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k DSP, I2S 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.95V ~ 1.98V, 1.71V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |