


WM8904ECS/R | |
|---|---|
DigiKey Part Number | 598-2412-2-ND - Tape & Reel (TR) 598-2412-1-ND - Cut Tape (CT) 598-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8904ECS/R |
Description | IC CODEC STEREO ULP 36WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 36-WCSP (2.65x2.53) |
Datasheet | Datasheet |
EDA/CAD Models | WM8904ECS/R Models |
Category | Voltage - Supply, Analog 1.71V ~ 2V |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Digital 1.42V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Stereo Audio | Package / Case 36-UFBGA, WLCSP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 36-WCSP (2.65x2.53) |
Sigma Delta Yes | Base Product Number |
S/N Ratio, ADCs / DACs (db) Typ 91 / 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,61400 € | 46,14 € |
| 25 | 4,39960 € | 109,99 € |
| 100 | 3,81990 € | 381,99 € |
| 250 | 3,64816 € | 912,04 € |
| 500 | 3,32630 € | 1.663,15 € |
| 1.000 | 2,89710 € | 2.897,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,27211 € | 11.452,39 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |




