48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-QFN

WM8860GEFL/V

DigiKey Part Number
598-2350-ND
Manufacturer
Manufacturer Product Number
WM8860GEFL/V
Description
IC CODEC HDA 4CH TXRX 48QFN
Customer Reference
Detailed Description
Audio Interface 32 b 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
WM8860GEFL/V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio
Data Interface
-
Resolution (Bits)
32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
105 / 108
Dynamic Range, ADCs / DACs (db) Typ
105 / 108
Voltage - Supply, Analog
4.5V ~ 5.25V
Voltage - Supply, Digital
1.62V ~ 1.98V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types