WM8850GEFL/RV | |
---|---|
DigiKey Part Number | WM8850GEFL/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8850GEFL/RV |
Description | IC CODEC HDA 6CH TXRX 48QFN |
Customer Reference | |
Detailed Description | Audio Interface 24 b HDA, S/PDIF 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | HDA, S/PDIF | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 6 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 105 / 108 | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 108 | |
Voltage - Supply, Analog | 4.35V ~ 5.25V | |
Voltage - Supply, Digital | 1.62V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |