


WM8805GEDS/RV | |
|---|---|
DigiKey Part Number | WM8805GEDS/RVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8805GEDS/RV |
Description | IC AUDIO TX 8-CH 28-SSOP |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 8 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | WM8805GEDS/RV Models |
Category | Voltage - Supply 2.7V ~ 3.6V |
Manufacturer Cirrus Logic Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications 32kHz ~ 192kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Transceiver | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Applications Professional Audio | Supplier Device Package 28-SSOP |
Number of Channels 8 | Base Product Number |
Interface I2S |


