


WM8782SEDS/RV | |
|---|---|
DigiKey Part Number | WM8782SEDS/RVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8782SEDS/RV |
Description | IC DAS/ADC/DAC SPECIAL 20-SSOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | WM8782SEDS/RV Models |
Category | Data Interface I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 20-SSOP |
Sampling Rate (Per Second) 192k | Base Product Number |


