


WM8776SEFT/RV | |
|---|---|
DigiKey Part Number | WM8776SEFT/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8776SEFT/RV |
Description | IC CODEC 24BIT 5CH MUX 48TQFP |
Customer Reference | |
Detailed Description | Stereo Audio, IP Multiplexer Interface 24 b SPI 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 102 / 108 |
Manufacturer Cirrus Logic Inc. | Dynamic Range, ADCs / DACs (db) Typ 102 / 108 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Supply, Digital 2.7V ~ 3.6V |
Type Stereo Audio, IP Multiplexer | Operating Temperature -25°C ~ 85°C |
Data Interface SPI | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 48-TQFP |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 48-TQFP (7x7) |
Sigma Delta Yes |

